| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM2SA300-38-3 |
| Overall Height: | 2 in, 50.8 mm |
| Overall Length: | 3 in, 76.2 mm |
| Stud Hole Size: | .375 in |
| Tongue Width: | 1 in, 25.4 mm |
| Product: | Mechanical Lugs |
| Product Type: | Aluminum Mechanical Connectors, One Hole, Vertical Two Barrel - Lugs |
| Tongue Type: | Straight |
| SKU: | PANLAM2SA300-38-3 |
LAM2SA300-38-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality aluminum vertical two barrel lug. Designed for secure attachment, this dual barrel lug accommodates #6 AWG to 300 kcmil wires, boasting a 3/8-inch stud hole for easy installation. With an overall height of 50.8 mm and length of 76.2 mm, it offers durability and reliability in various applications. The straight tongue design ensures efficient connectivity, while its RoHS compliance guarantees environmental responsibility. Elevate your projects with our Aluminum Mechanical Connectors, a staple for professional-grade installations.

