| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM2SA300-56-3 |
| Overall Height: | 2 in, 50.8 mm |
| Overall Length: | 3 in, 76.2 mm |
| Stud Hole Size: | .313 in |
| Tongue Width: | 1 in, 25.4 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Tongue Type: | Straight |
| SKU: | PANLAM2SA300-56-3 |
LAM2SA300-56-3
Specifications
Detailed Description
Enhance your electrical connections with our two-barrel lug, featuring a sturdy aluminum construction for reliable performance. Designed for vertical installation, this lug accommodates #6 AWG to 300 kcmil wires with ease. The dual barrel design ensures secure connectivity, while the 5/16-inch stud hole offers convenient attachment. With an overall height of 50.8mm and a length of 76.2mm, it's suitable for various applications. This mechanical connector, compliant with RoHS standards, guarantees both efficiency and environmental responsibility. Upgrade your setup with our premium lug for seamless power distribution.

