LAM3B1/0-38-6Y

Heilind Number:PANLAM3B1/0-38-6Y
Manufacturer:Panduit
Manufacturer Number:LAM3B1/0-38-6Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, aluminum, three barrel lug, type LAM3B, NEMA hole sizes and spacing, #12 - 1/0 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAM3B1/0-38-6Y
Overall Height:.9 in, 16 mm
Overall Length:2.91 in, 74.7 mm
Stud Hole Size:.375 in
Tongue Width:2 in, 49.3 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Straight
SKU:PANLAM3B1/0-38-6Y

Detailed Description

Enhance your electrical connections with our two-hole aluminum lug, featuring three barrels for secure fastening. This type LAM3B lug is designed for #12-1/0 AWG wires, with NEMA standard hole sizes and spacing for easy installation. The 3/8 inch stud hole ensures compatibility with various setups. With an overall height of .9 inches and a length of 2.91 inches, it offers a sturdy and reliable connection. The straight tongue design, 2 inches wide, provides a versatile solution for your mechanical connector needs. Rest easy knowing this lug is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with this essential piece from our Mechanical Lugs & Splices collection.