| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM3B2-14-6Y |
| Overall Height: | .5 in, 11.9 mm |
| Overall Length: | 2.49 in, 63.2 mm |
| Stud Hole Size: | .25 in |
| Tongue Width: | 1.63 in, 41.4 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Stud Hole Spacing: | .87 in, 22.1 mm |
| Tongue Type: | Straight |
| SKU: | PANLAM3B2-14-6Y |
LAM3B2-14-6Y
Specifications
Detailed Description
Enhance your electrical connections with our two-hole, aluminum lug featuring a three-barrel design. Engineered for reliability, this NEMA-compliant connector accommodates #14 to #2 AWG wires, with a 1/4 inch stud hole ensuring secure fastening. Its compact yet sturdy build, measuring 0.5 inches in overall height and 2.49 inches in length, offers efficient installation in tight spaces. The straight tongue design, with a width of 1.63 inches, guarantees a snug fit for seamless conductivity. RoHS compliant, this mechanical lug is a dependable choice for various applications in the industrial and commercial sectors.

