| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM3LB600-12-1 |
| Overall Height: | 1.5 in, 38.1 mm |
| Overall Length: | 139.7 mm, 5.5 in |
| Stud Hole Size: | .5 in |
| Tongue Width: | 109.7 mm, 4.32 in |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 45 mm |
| Tongue Type: | Straight |
| SKU: | PANLAM3LB600-12-1 |
LAM3LB600-12-1
Specifications
Detailed Description
Enhance your electrical connections with our two-hole aluminum lug, designed for optimal performance in demanding environments. This three-barrel lug, type LAM3B, features NEMA-standard hole sizes and spacing, accommodating #2 AWG to 600 kcmil wires with ease. The 1/2 inch stud hole ensures secure attachment, while the overall height of 1.5 inches and length of 5.5 inches provide ample space for connectivity. With a tongue width of 4.32 inches and straight design, it offers versatility in various applications. Trust in the reliability and durability of our Mechanical Lugs, essential components for efficient power distribution.

