| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM4D250-12-1Y |
| Overall Height: | 1.2 in, 30.2 mm |
| Overall Length: | 4.25 in, 108 mm |
| Stud Hole Size: | .5 in |
| Tongue Width: | 4.04 in, 102.6 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Straight |
| SKU: | PANLAM4D250-12-1Y |
LAM4D250-12-1Y
Specifications
Detailed Description
Ideal for heavy-duty electrical connections, this four-hole aluminum lug features a durable construction with four barrel lugs. Designed for #6 AWG to 250 kcmil cables, it ensures secure and efficient power transmission. The NEMA standard hole sizes and spacing, along with a 1/2 inch stud hole, guarantee compatibility and ease of installation. With an overall height of 1.2 inches and a tongue width of 4.04 inches, it provides ample surface area for connectivity. The straight tongue type and 1.75-inch stud hole spacing further enhance its versatility. Fully compliant with RoHS standards, this lug is a reliable solution for various industrial applications.

