| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM4LD600-12-1 |
| Overall Height: | 1.5 in, 38.1 mm |
| Overall Length: | 5.5 in, 139.7 mm |
| Stud Hole Size: | .5 in |
| Tongue Width: | 5.31 in, 134.9 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Straight |
| SKU: | PANLAM4LD600-12-1 |
LAM4LD600-12-1
Specifications
Detailed Description
Enhance your electrical connections with our four-hole aluminum lug, featuring a durable construction and NEMA hole sizes suitable for #2 AWG - 600 kcmil wires. This type LAM4D lug boasts a convenient 1/2 inch stud hole, perfect for secure installations. With an overall height of 1.5 inches and a length of 5.5 inches, it provides ample space for efficient connectivity. The straight tongue design, measuring 5.31 inches in width, ensures compatibility with various applications. Each lug is meticulously crafted for optimal performance, making it a reliable choice for your mechanical connector needs. Trust in the quality of our mechanical lugs to streamline your projects with ease.

