| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAMA1/0-14-QY |
| Overall Height: | .08 in, 20 mm |
| Overall Length: | 1.47 in, 37.3 mm |
| Stud Hole Size: | .25 in |
| Tongue Width: | 15.7 mm, .62 in |
| Product: | Mechanical Lugs |
| Product Type: | Aluminum Mechanical Connectors, One Hole, Single Barrel - Lugs |
| Tongue Type: | Straight |
| SKU: | PANLAMA1/0-14-QY |
LAMA1/0-14-QY
Specifications
Detailed Description
Enhance your electrical connections with our aluminum one-hole lug, featuring a durable single barrel design. Engineered for seamless performance, this type LAMA connector is compatible with #14 to 1/0 AWG wires. The 1/4" stud hole ensures a secure fit, while the straight tongue design allows for easy installation. With a compact overall height of 0.08 inches and length of 1.47 inches, it's perfect for various applications. Rest assured, this product is RoHS compliant, making it a reliable choice for your connectivity needs. Upgrade to our Mechanical Lugs for efficient and dependable connections in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | PAN-OBS-20230908-4 - End Of Life with replacement. Introduction of more parts per box for our CB, LAM2, LAMA, LIAS, LICC power and grounding mechanical connector families. They will be moving from 3 -100 pcs per box to 5 -250 pcs per box and will not be able to be ordered in smaller increments. | Download | |||

