LAMA2-14-QY

Heilind Number:PANLAMA2-14-QY
Manufacturer:Panduit
Manufacturer Number:LAMA2-14-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, single barrel lug, type LAMA, #14 - #2 AWG, 1/4 (6.4mm) stud hole, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAMA2-14-QY
Overall Height:14 mm, .6 in
Overall Length:1.16 in, 29.5 mm
Stud Hole Size:.25 in
Tongue Width:12.7 mm, .5 in
Product:Mechanical Lugs
Product Type:Aluminum Mechanical Connectors, One Hole, Single Barrel - Lugs
Tongue Type:Straight
SKU:PANLAMA2-14-QY

Detailed Description

Upgrade your electrical connections with our high-quality one-hole aluminum lug. Designed for #14 to #2 AWG wires, this single barrel lug ensures secure and reliable connectivity. Featuring a 1/4 inch stud hole, it is compatible with various applications. With an overall height of 0.6 inches and an overall length of 29.5 mm, it offers a compact yet efficient solution. The straight tongue design with a width of 0.5 inches provides easy installation. Rest assured, our mechanical lug is RoHS compliant, meeting the highest industry standards. Perfect for professionals and DIY enthusiasts alike, it is a must-have for your toolbox. Upgrade your electrical connections with ease and confidence.