| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAMA2/0-14-QY |
| Overall Height: | .08 in, 20 mm |
| Overall Length: | 1.47 in, 37.3 mm |
| Stud Hole Size: | .25 in |
| Tongue Width: | 15.7 mm, .62 in |
| Product: | Mechanical Lugs |
| Product Type: | Aluminum Mechanical Connectors, One Hole, Single Barrel - Lugs |
| Tongue Type: | Straight |
| SKU: | PANLAMA2/0-14-QY |
LAMA2/0-14-QY
Specifications
Detailed Description
Easily connect and secure #14 - 2/0 AWG wires with our one-hole aluminum lug. Designed for efficient electrical connections, this single barrel lug features a 1/4 inch stud hole for easy installation. With a tongue width of .62 inches and an overall length of 1.47 inches, it offers reliable performance in various applications. Made of durable aluminum, it ensures long-lasting durability. Straight tongue design allows for seamless wire insertion. This lug is RoHS compliant, meeting strict environmental standards. Perfect for use in industrial settings, it is a reliable solution for your electrical connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | PAN-OBS-20230908-4 - End Of Life with replacement. Introduction of more parts per box for our CB, LAM2, LAMA, LIAS, LICC power and grounding mechanical connector families. They will be moving from 3 -100 pcs per box to 5 -250 pcs per box and will not be able to be ordered in smaller increments. | Download | |||

