| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAMB600-12-3Y |
| Overall Height: | 1.6 in, 39.6 mm |
| Overall Length: | 119.1 mm, 4.69 in |
| Stud Hole Size: | .5 in |
| Tongue Width: | 1.6 in, 38.1 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 45 mm |
| Tongue Type: | Straight |
| SKU: | PANLAMB600-12-3Y |
LAMB600-12-3Y
| Heilind Number: | PANLAMB600-12-3Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | LAMB600-12-3Y |
| ECAD Model: |
Description:
Two-hole, aluminum, single barrel lug, type LAMB, NEMA hole sizes and spacing, #4 AWG - 600 kcmil, 1/2 (12.7mm) stud hole.
More >>Specifications
Detailed Description
Enhance your electrical connections with our top-of-the-line Mechanical Lugs. This two-hole lug, crafted from durable aluminum, boasts a single barrel design and straight tongue for secure attachment. Meeting NEMA hole size and spacing standards, it accommodates #4 AWG - 600 kcmil wires effortlessly. With a 1/2-inch stud hole size and 1.75-inch spacing, installation is a breeze. RoHS compliant for environmental responsibility, this lug is a reliable and eco-friendly choice for various applications. Upgrade your connectivity with ease and confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

