| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAMLB1000-12-3 |
| Overall Height: | 1.9 in, 47.8 mm |
| Overall Length: | 157.2 mm, 6.19 in |
| Stud Hole Size: | .5 in |
| Tongue Width: | 1.63 in, 41.4 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 45 mm |
| SKU: | PANLAMLB1000-12-3 |
LAMLB1000-12-3
Specifications
Detailed Description
Introducing the LAMLB1000-12-3, a high-performance single barrel lug designed for heavy-duty electrical connections. This two-hole lug is constructed from durable aluminum, ensuring long-lasting durability in industrial environments. With NEMA hole sizes and spacing, it accommodates cable sizes ranging from 500 kcmil to 1000 kcmil, making it ideal for a wide range of applications. The 1/2 inch stud hole allows for secure attachment, while the overall height of 47.8mm and overall length of 157.2mm provide ample surface area for efficient conductivity. The .5 inch stud hole size and 1.63 inch tongue width further enhance its versatility. Whether you're working on power distribution systems or machinery, this Mechanical Lug is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

