LC5-A-C8

Heilind Number:PANLC5-A-C8
Manufacturer:Panduit
Manufacturer Number:LC5-A-C8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching clip, .36" (9.1mm) square bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LC5-A-C8
Color:Light Gray
Mount Type:Rubber Adhesive Tape
Overall Width:1.01 in, 25.6 mm
Overall Height:15.5 mm, .61 in
Overall Length:1.01 in, 25.6 mm
Material:PVC
Maximum Bundle Diameter:.36 in, 9.1 mm
Width:1.01 in, 25.6 mm
Product Type:Latching Clip
Environment Application:indoor
SKU:PANLC5-A-C8

Detailed Description

Effortlessly manage cable organization with our Adhesive Backed Latching Clip. Designed for a .36" (9.1mm) square bundle, this light gray clip offers a sleek solution for securing cables in place. Its rubber adhesive tape mount type ensures easy installation on any surface. Crafted from durable PVC, it guarantees long-lasting performance. With an overall width of 1.01 inches (25.6mm) and height of .61 inches (15.5mm), it provides ample space for optimal cable management. Perfect for indoor use, this RoHS-compliant clip is an essential accessory for tidy wire and cable organization.