LCA1-12-E

Heilind Number:PANLCA1-12-E
Manufacturer:Panduit
Manufacturer Number:LCA1-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-12-E
Overall Length:2.23 in, 56.4 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19.1 mm, 75 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA1-12-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for #1 AWG wire with a 1/2 stud hole. Crafted with a standard barrel featuring an inspection window, this connector ensures secure and reliable performance. The green color code signifies its suitability for specific applications, while the straight tongue design and tin-plated copper construction guarantee efficient conductivity. With ROHS compliance, you can trust in both the quality and environmental responsibility of this essential component for your projects.