LCA1-12F-E

Heilind Number:PANLCA1-12F-E
Manufacturer:Panduit
Manufacturer Number:LCA1-12F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 90° angle tongue, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-12F-E
Overall Length:1.75 in, 44.5 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19 mm, 75 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA1-12F-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for secure and efficient wire termination. Featuring a standard barrel with a convenient window lug for easy inspection, this connector is ideal for #1 AWG wire applications. The 90° angle tongue and 1/2 stud hole ensure a reliable connection, while the 1.75-inch overall length allows for versatile use. With a durable tin-plated copper construction and green color code for quick identification, this compression lug is a must-have for any professional electrician or DIY enthusiast. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolbox with this essential component for crimp terminals, housings, and splices.