LCA1-14F-E

Heilind Number:PANLCA1-14F-E
Manufacturer:Panduit
Manufacturer Number:LCA1-14F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 90° angle tongue, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-14F-E
Overall Length:1.31 in, 33.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA1-14F-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug. Featuring a standard barrel design with a convenient window lug, it's perfect for #1 AWG wire. The 90° angle tongue and 1/4 stud hole offer easy installation, while the 1.31-inch overall length ensures a secure fit. With a green color code for quick identification and tin-plated copper construction for durability, this compression lug is a reliable choice for various applications. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this high-quality component.