LCA1-14H-E

Heilind Number:PANLCA1-14H-E
Manufacturer:Panduit
Manufacturer Number:LCA1-14H-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 45° angle tongue, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-14H-E
Overall Length:1.5 in, 38.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA1-14H-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug. Crafted for optimal performance, this connector features a standard barrel design with a convenient window lug, perfect for #1 AWG wires. The 45° angle tongue and 1/4 stud hole ensure secure attachment, while the 1.5-inch overall length offers flexibility in installation. With a durable tin-plated copper construction and green color code for easy identification, this lug guarantees reliability. RoHS compliant, it meets stringent environmental standards, making it a standout choice for various applications in the electrical industry. Elevate your connectivity with this top-tier compression lug.