LCA1-38-E

Heilind Number:PANLCA1-38-E
Manufacturer:Panduit
Manufacturer Number:LCA1-38-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-38-E
Overall Length:1.99 in, 50.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel with Inspection Window
Color Code:Green
Finish:Tin Plated
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Lug Type:1 Stud Hole Lug
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA1-38-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for #1 AWG wire with a 3/8 stud hole. Crafted with precision, this lug features a standard barrel with an inspection window for easy maintenance. Its green color code signifies its purpose, while the tin-plated finish ensures durability and conductivity. The overall length of 1.99 inches accommodates various applications, with a tongue width of 0.7 inches and a barrel length of 0.88 inches. RoHS compliant, this lug guarantees both performance and environmental responsibility, making it an essential component for professionals in the field.