LCA1-38F-E

Heilind Number:PANLCA1-38F-E
Manufacturer:Panduit
Manufacturer Number:LCA1-38F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 90° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-38F-E
Overall Length:1.51 in, 38.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA1-38F-E

Detailed Description

Enhance your electrical connections with our high-quality Compression Lug. Designed for #1 AWG wire, this lug features a durable standard barrel with an inspection window, ensuring secure and reliable performance. The 90° angle tongue and 3/8 stud hole make it easy to install, while the green color code adds convenience for identification. With its tin-plated copper construction, this lug offers excellent conductivity and corrosion resistance. Trust in its RoHS compliance for environmentally conscious applications. Perfect for industrial or DIY projects, this Compression Lug is a must-have for any wiring task.