LCA1-38H-E

Heilind Number:PANLCA1-38H-E
Manufacturer:Panduit
Manufacturer Number:LCA1-38H-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 45° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-38H-E
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Overall Length:1.7 in, 43.2 mm
Product:Compression Lugs
Color Code:Green
Tongue Type:Standard
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Stud Hole Size:42.95 in, 9.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Angle:45°
SKU:PANLCA1-38H-E

Detailed Description

Elevate your electrical connections with our high-quality Tin-Plated Copper Compression Connectors - Lugs. Designed for optimal performance, these connectors boast a green color code for easy identification and feature a standard barrel with an inspection window, ensuring secure and efficient wire termination. With a 45° angle tongue and a 3/8 stud hole, they are perfect for #1 AWG wire. Rest assured, these lugs are RoHS compliant, meeting strict environmental standards. Upgrade your setup with these reliable and durable connectors, essential for any professional electrical project.