LCA1-56-E

Heilind Number:PANLCA1-56-E
Manufacturer:Panduit
Manufacturer Number:LCA1-56-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-56-E
Overall Length:1.92 in, 48.8 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA1-56-E

Detailed Description

Enhance your connectivity with our one-hole compression lug, designed for seamless wire termination. Crafted from tin-plated copper, this lug ensures optimal conductivity for #1 AWG wires, with a 5/16 stud hole for secure attachment. Its standard barrel, featuring an inspection window, offers easy visual confirmation during installation. The green color code simplifies identification, while the straight tongue with a .7-inch width guarantees a snug fit. With a total length of 1.92 inches, including a .88-inch barrel, and a 7.9mm stud hole size, this lug is a reliable solution for a variety of applications. Rest assured, it complies with RoHS standards, making it both efficient and environmentally friendly. Elevate your connection game with this essential component.