LCA1-56F-E

Heilind Number:PANLCA1-56F-E
Manufacturer:Panduit
Manufacturer Number:LCA1-56F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 90° angle tongue, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-56F-E
Overall Length:1.44 in, 36.6 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA1-56F-E

Detailed Description

Enhance your electrical connections with our 1-hole compression lug. Featuring a standard barrel design with a convenient window lug, it's perfect for #1 AWG wire. The 90° angle tongue and 5/16 stud hole ensure secure attachment, while the 1.44-inch overall length provides ample space for installation. With a durable tin-plated copper construction and green color code for easy identification, this lug is both reliable and efficient. Trust in its RoHS compliance and superior quality for all your connector needs.