LCA1-56H-E

Heilind Number:PANLCA1-56H-E
Manufacturer:Panduit
Manufacturer Number:LCA1-56H-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #1 AWG wire, 45° angle tongue, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1-56H-E
Overall Length:1.62 in, 41.1 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA1-56H-E

Detailed Description

Enhance your electrical connections with our high-quality compression lug. Designed for #1 AWG wire, this connector features a 45° angled tongue with a 5/16 stud hole, offering optimal versatility for various applications. With a durable tin-plated copper construction and a green color code for easy identification, it ensures reliable performance. The standard barrel with an inspection window lug design allows for convenient visual inspection. Compact yet efficient, it has an overall length of 1.62 inches, making it ideal for tight spaces. ROHS compliant for environmental responsibility, this compression lug is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit with this essential connector for seamless wire terminations.