| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-00-X |
| Product Type: | Compression Connectors - Lugs |
| Overall Length: | 2.31 in, 58.7 mm |
| Product: | Compression Lugs |
| Color Code: | Pink |
| Tongue Type: | Blank |
| Tongue Width: | 20.3 mm, .8 in |
| Barrel Length: | .94 in |
| Stud Hole Size: | 0 in, 0 mm |
| Tongue Angle: | Straight |
| SKU: | PANLCA1/0-00-X |
LCA1/0-00-X
Specifications
Detailed Description
Enhance your electrical connections with our Compression Lugs in striking pink. Featuring a blank tongue design, these lugs ensure a secure fit for #1/0 AWG wires. With a reliable straight tongue angle and RoHS compliance, they guarantee both performance and environmental responsibility. The standard barrel lug construction, with a tongue width of 0.8 inches and an overall length of 2.31 inches, offers durability and ease of installation. Trust in our high-quality connectors for efficient and lasting connections in your applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

