LCA10-10H-L

Heilind Number:PANLCA10-10H-L
Manufacturer:Panduit
Manufacturer Number:LCA10-10H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #10 AWG wire, 45° angle tongue, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA10-10H-L
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Overall Length:24.4 mm, .96 in
Product:Compression Lugs
Tongue Type:Standard
Tongue Width:.38 in, 9.7 mm
Barrel Length:.38 in, 9.7 mm
Stud Hole Size:.19 in, 4.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Angle:45°
SKU:PANLCA10-10H-L

Detailed Description

Enhance your electrical connections with our Tin-Plated Copper Compression Connectors. These durable lugs, ideal for #10 AWG wire, feature a standard barrel design with an inspection window for easy monitoring. With a 45-degree angle tongue and a #10 stud hole, they offer secure and efficient connectivity. RoHS compliant, these connectors prioritize environmental responsibility. Perfect for various applications, from automotive to industrial, they ensure reliable performance. Upgrade your crimping setup with these high-quality connectors.