| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-12-X |
| Overall Length: | 2.31 in, 58.7 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 20.3 mm, .8 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA1/0-12-X |
LCA1/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Crafted for optimal performance, this connector accommodates 1/0 AWG wire with a 1/2 stud hole size. Its durable construction ensures reliability, while the vibrant pink color code simplifies identification. Compliant with RoHS standards, this tin-plated copper lug guarantees both quality and environmental responsibility. Perfect for various applications, it's a must-have component for professionals in the industry.

