| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-12H-X |
| Overall Length: | 1.99 in, 50.5 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 20.3 mm, .8 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA1/0-12H-X |
LCA1/0-12H-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality compression lug. Featuring a durable tin-plated copper construction, this lug is designed for optimal conductivity and longevity. The 1/0 AWG wire size, 45° angle tongue, and 1/2" stud hole make it versatile for various applications. Its standard barrel with a convenient inspection window allows for easy installation and maintenance. With a sleek pink color code and ROHS compliance, it meets industry standards for safety and performance. Trust in this compression lug for secure and efficient connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

