LCA10-14H-L

Heilind Number:PANLCA10-14H-L
Manufacturer:Panduit
Manufacturer Number:LCA10-14H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #10 AWG wire, 45° angle tongue, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA10-14H-L
Overall Length:1.05 in, 26.7 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.7 mm, .42 in
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA10-14H-L

Detailed Description

Enhance your electrical connections with our premium Compression Lug. Crafted for #10 AWG wire, this connector features a one-hole design with a 45° angle tongue and a 1/4 stud hole, ensuring secure and efficient installations. The standard barrel, complete with an inspection window, offers added convenience during setup. Made of tin-plated copper, this lug guarantees reliable conductivity while meeting RoHS compliance standards. Elevate your connectivity with this essential component, perfect for a variety of applications in the industrial and commercial sectors.