| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-14H-X |
| Overall Length: | 1.63 in, 41.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA1/0-14H-X |
LCA1/0-14H-X
Specifications
Detailed Description
Enhance your electrical connections with our 1/0 AWG Compression Lug. Featuring a one-hole design with a 45° angle tongue and a 1/4 stud hole, this connector ensures secure and efficient wire termination. The standard barrel with an inspection window allows for easy visual inspection, while the pink color code adds a touch of organization to your setup. Crafted from tin-plated copper, this lug guarantees reliable conductivity. With a compact overall length of 1.63 inches and a tongue width of .76 inches, it's suitable for various applications. Trust in our RoHS-compliant Compression Lug for quality and performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

