LCA10-38-L

Heilind Number:PANLCA10-38-L
Manufacturer:Panduit
Manufacturer Number:LCA10-38-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #10 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA10-38-L
Overall Length:1.38 in, 35.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA10-38-L

Detailed Description

Enhance your cable connections with our high-quality Compression Lug. Designed for #10 AWG wires, this lug features a standard barrel with an inspection window lug, ensuring secure and efficient crimping. The 3/8 stud hole allows for easy installation, while the straight tongue with a .56-inch width guarantees a reliable connection. Crafted from tin-plated copper, this lug offers excellent conductivity and corrosion resistance. With a total length of 1.38 inches and RoHS compliance, it's a dependable choice for various applications in the electrical and telecommunications industries. Upgrade your connectivity with this essential component.