| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-38F-X |
| Overall Length: | 1.58 in, 40.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA1/0-38F-X |
LCA1/0-38F-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, designed for 1/0 AWG wire. Featuring a 90° angle tongue and a 3/8 stud hole, this connector offers secure and efficient performance. The standard barrel with an inspection window allows for easy visual confirmation of proper wire insertion. With a durable tin-plated copper construction and pink color code for quick identification, this lug ensures reliable conductivity. RoHS compliant and meticulously crafted for quality, it's an essential component for professional electrical installations. Elevate your connectivity with this top-of-the-line compression lug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |


