| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-38H-X |
| Overall Length: | 1.76 in, 44.7 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA1/0-38H-X |
LCA1/0-38H-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Suitable for 1/0 AWG wire, this connector boasts a 45° angle tongue and a 3/8 stud hole for secure attachment. With an overall length of 1.76 inches and a durable tin-plated copper construction, it ensures reliable performance in various applications. The pink color code not only adds a touch of organization but also signifies its high-quality construction. RoHS compliant and meticulously designed, this compression lug is the perfect choice for professionals seeking efficient and durable connectivity solutions. Elevate your projects with this essential component.

