LCA10-56-L

Heilind Number:PANLCA10-56-L
Manufacturer:Panduit
Manufacturer Number:LCA10-56-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #10 AWG wire, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA10-56-L
Overall Length:1.28 in, 32.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:13.7 mm, .54 in
Barrel Length:.38 in, 9.7 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA10-56-L

Detailed Description

Enhance your electrical connections with our premium Compression Lug. Crafted from tin-plated copper, this connector features a standard barrel with an inspection window lug, designed for #10 AWG wire and a 5/16 stud hole. Its overall length of 32.5 mm and 7.9 mm stud hole size ensure a secure fit, while the .54-inch tongue width and straight-angle design guarantee efficient conductivity. With RoHS compliance and optimal performance, this lug is a must-have for professionals in various industries. Upgrade your toolkit with this essential component and experience seamless connectivity like never before.