LCA2-12F-Q

Heilind Number:PANLCA2-12F-Q
Manufacturer:Panduit
Manufacturer Number:LCA2-12F-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #2 AWG wire, 90° angle tongue, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2-12F-Q
Overall Length:1.67 in, 53.8 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19 mm, 75 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA2-12F-Q

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for seamless #2 AWG wire termination. Featuring a durable standard barrel with an inspection window lug, this connector ensures secure and efficient performance. The 90° angle tongue and 1/2 stud hole offer versatile installation options, while the tin-plated copper construction guarantees reliable conductivity. With a compact overall length of 53.8 mm and a brown color code for easy identification, this lug is a must-have for any professional wiring project. RoHS compliant for environmental responsibility. Upgrade to our Compression Lugs for superior quality and performance.