LCA2-14F-Q

Heilind Number:PANLCA2-14F-Q
Manufacturer:Panduit
Manufacturer Number:LCA2-14F-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #2 AWG wire, 90° angle tongue, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2-14F-Q
Overall Length:1.24 in, 31.5 in
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA2-14F-Q

Detailed Description

Enhance your electrical connections with our high-quality Compression Lugs. These connectors feature a one-hole design with a standard barrel and a convenient window lug for easy inspection. Perfect for #2 AWG wire, they boast a 90° angle tongue and a 1/4 stud hole for secure attachment. Made of tin-plated copper, they ensure reliable conductivity, while their brown color code allows for quick identification. With an overall length of 1.24 inches and a barrel length of .88 inches, these lugs are suitable for various applications. Trust in their RoHS compliance and enjoy peace of mind knowing you're using environmentally friendly products. Elevate your projects with our Compression Lugs, essential components for professionals in the electrical industry.