LCA2-14H-Q

Heilind Number:PANLCA2-14H-Q
Manufacturer:Panduit
Manufacturer Number:LCA2-14H-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #2 AWG wire, 45° angle tongue, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2-14H-Q
Overall Length:1.49 in, 37.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA2-14H-Q

Detailed Description

Enhance your electrical connections with our high-quality compression lug. Designed for optimal performance, this connector features a one-hole configuration with a standard barrel and a convenient window lug for easy inspection. Made for #2 AWG wire, it boasts a durable construction with a 45° angle tongue and a 1/4 stud hole. The overall length of 1.49 inches ensures a secure fit, while the brown color code adds convenience to your setup. With RoHS compliance and tin-plated copper construction, you can trust in its reliability. Perfect for various applications, it's a must-have in any toolkit for professionals and DIY enthusiasts alike. Elevate your connectivity with this essential component.