LCA2-56F-Q

Heilind Number:PANLCA2-56F-Q
Manufacturer:Panduit
Manufacturer Number:LCA2-56F-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #2 AWG wire, 90° angle tongue, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2-56F-Q
Overall Length:1.36 in, 34.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA2-56F-Q

Detailed Description

Enhance your electrical connections with our One-hole Compression Lug. Designed for #2 AWG wire, this connector features a 90° angle tongue and a 5/16 stud hole for secure installations. The standard barrel with window lug allows for easy inspection, while the durable tin-plated copper construction ensures reliable conductivity. With a sleek brown color code and RoHS compliance, it's ideal for professional applications. Upgrade your setup with this essential component for efficient and safe connectivity.