| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-00-X |
| Overall Length: | 2.4 in, 61 mm |
| Stud Hole Size: | 0 in, 0 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | .98 in |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Blank |
| Tongue Angle: | Straight |
| SKU: | PANLCA2/0-00-X |
LCA2/0-00-X
Specifications
Detailed Description
Enhance your wire connections with our Compression Lugs featuring a standard barrel lug and #2/0 AWG wire compatibility. This high-quality connector boasts a blank tongue design for versatile use, with an overall length of 2.4 inches. The black color code ensures easy identification, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, these Compression Lugs guarantee secure and efficient wire termination. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

