| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-12-X |
| Overall Length: | 2.4 in, 61 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Black |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA2/0-12-X |
LCA2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our 2/0 AWG wire lug, designed for optimal performance. Featuring a standard barrel with a convenient inspection window lug, this connector ensures easy installation and maintenance. The durable tin-plated finish guarantees long-lasting quality, while the black color code adds a sleek touch. With a 1/2 stud hole and straight tongue design, it offers secure and efficient connectivity for your projects. RoHS compliant for environmental responsibility, this lug is a must-have for professionals in the field. Elevate your electrical work with our high-quality compression lug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DV14-250P-MYY | The vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |


