| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-12F-X |
| Overall Length: | 1.91 in, 48.5 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA2/0-12F-X |
LCA2/0-12F-X
Specifications
Detailed Description
Enhance your wiring projects with our 2/0 AWG wire compression lug. Designed for efficiency and durability, this lug features a standard barrel with a convenient inspection window lug, perfect for ensuring secure connections. With a 90° angle tongue and a 1/2 stud hole, it offers versatility in installation. The black color code adds a sleek finish, while the tin-plated copper construction guarantees reliable performance. RoHS compliant, this lug meets international standards for environmental responsibility. Upgrade your connectivity with this essential component, suitable for a wide range of applications.

