| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-14-X |
| Overall Length: | 2.09 in, 53.1 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA2/0-14-X |
LCA2/0-14-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Designed for 2/0 AWG wire, it boasts a sturdy construction with a 1/4 stud hole for secure attachment. With an overall length of 2.09 inches, 53.1 millimeters, and a tongue width of .85 inches, 21.6 millimeters, this lug offers ample space for efficient connectivity. Its black color code adds a sleek touch, while the tin-plated copper construction ensures reliable performance. Perfect for various applications, this lug is RoHS compliant, guaranteeing environmentally friendly operation. Upgrade your setup with this high-quality connector.

