| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-14F-X |
| Overall Length: | 1.61 in, 40.9 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA2/0-14F-X |
LCA2/0-14F-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, designed for optimal performance. Featuring a standard barrel with a convenient inspection window lug, this connector is perfect for 2/0 AWG wire applications. The 90° angle tongue and 1/4 stud hole ensure secure and efficient installations. With an overall length of 1.61 inches and a barrel length of .98 inches, it offers a reliable solution for your connectivity needs. The black color code adds versatility, while the tin-plated copper construction guarantees durability. RoHS compliant, this lug is a sustainable choice for your projects. Upgrade your crimp terminals with this high-quality connector, essential for various applications in the electrical industry.

