| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-34H-X |
| Overall Length: | 2.66 in, 67.6 mm |
| Stud Hole Size: | 19.1 mm, 42.828 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA2/0-34H-X |
LCA2/0-34H-X
Specifications
Detailed Description
Enhance your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs. Designed for optimal performance, these connectors feature a standard barrel with an inspection window, allowing for easy monitoring. The black color code signifies durability and reliability, while the 45° angle tongue ensures secure attachment. With a 2/0 AWG wire capacity and a 3/4 stud hole size, they are perfect for heavy-duty applications. Trust in the quality of our Compression Lugs for seamless connectivity in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

