| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-38F-X |
| Overall Length: | 1.66 in, 42.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA2/0-38F-X |
LCA2/0-38F-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Designed for seamless integration, this lug features a standard barrel with a convenient window lug for easy inspection. Crafted for durability, it accommodates 2/0 AWG wire with a 90° angle tongue and a 3/8 stud hole, ensuring secure attachment. Its overall length of 42.2 mm provides ample space for connection, while the black color code adds a sleek touch. RoHS compliant, this lug guarantees quality and safety. Upgrade your setup with this essential component for reliable performance.

