| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA2/0-56F-X |
| Overall Length: | 1.59 in, 40.4 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA2/0-56F-X |
LCA2/0-56F-X
Specifications
Detailed Description
Enhance your cable connections with our one-hole compression lug, designed for seamless integration with 2/0 AWG wires. Featuring a 90° angle tongue with a 5/16 stud hole, this lug ensures secure and efficient termination. Its standard barrel with an inspection window offers convenience during installation, and the black color code adds a sleek touch. Crafted from tin-plated copper for superior conductivity, this compression connector is a reliable choice for various applications. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.

