LCA250-12F-X

Heilind Number:PANLCA250-12F-X
Manufacturer:Panduit
Manufacturer Number:LCA250-12F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 250 kcmil cable, 90° angle tongue, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA250-12F-X
Overall Length:2.13 in, 54.1 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.25 in, 31.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA250-12F-X

Detailed Description

Enhance your electrical connections with our one-hole compression lug. Designed for seamless integration with 250 kcmil cables, this lug features a standard barrel with a convenient inspection window lug. Its 90° angle tongue and 1/2 stud hole ensure secure and efficient connectivity. Crafted from tin-plated copper for optimal performance, it guarantees reliable conductivity. The vibrant yellow color code adds a touch of organization to your setup. With a compact overall length of 54.1 mm and a stud hole size of 12.7 mm, it's perfect for various applications. RoHS compliant, our compression lug is both high-quality and environmentally friendly. Upgrade your electrical systems with this essential connector.