LCA250-56F-X

Heilind Number:PANLCA250-56F-X
Manufacturer:Panduit
Manufacturer Number:LCA250-56F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 250 kcmil cable, 90° angle tongue, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA250-56F-X
Overall Length:1.83 in, 46.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.25 in, 31.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA250-56F-X

Detailed Description

Enhance your electrical connections with our Tin-Plated Copper Compression Connectors. Designed for efficiency and durability, these yellow-colored lugs feature standard barrels with inspection windows, ensuring secure attachment to 250 kcmil cables. The 90° angle tongue with a 1.17-inch width and a 1.83-inch overall length guarantees a precise fit. With a 5/16 stud hole and full RoHS compliance, these connectors offer peace of mind for your projects. Perfect for Compression Lugs & Splices, Crimp Terminals, and more. Upgrade your toolkit with these essential components.