| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-12-X |
| Overall Length: | 2.59 in, 65.8 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA3/0-12-X |
LCA3/0-12-X
Specifications
Detailed Description
Upgrade your electrical connections with our one-hole Compression Lug. Designed for 3/0 AWG wire, this connector features a standard barrel with a convenient window lug for easy inspection. Its 1/2 stud hole size ensures a secure fit, while the 2.59-inch overall length offers ample space for installation. With a vibrant orange color code for quick identification, this lug is not only functional but also compliant with RoHS regulations. Trust in its quality for efficient and reliable performance in your electrical projects.

