| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-12F-X |
| Overall Length: | 1.98 in, 50.3 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA3/0-12F-X |
LCA3/0-12F-X
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Compression Lugs. Designed for 3/0 AWG wire, these connectors feature a durable standard barrel with an inspection window, allowing for easy visual inspection. The 90° angle tongue and 1/2 stud hole ensure secure and efficient installations. With a total length of 1.98 inches, these lugs are perfect for a variety of applications. They are tin-plated for corrosion resistance and come in a vibrant orange color for easy identification. Rest assured, our Compression Lugs are RoHS compliant, meeting strict environmental standards. Trust in their performance for all your power distribution needs.

