| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-14-X |
| Overall Length: | 2.28 in, 57.9 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA3/0-14-X |
LCA3/0-14-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lug. Designed for optimal performance, this one-hole connector features a standard barrel with a convenient window lug, allowing for easy inspection. Suitable for 3/0 AWG wire, it boasts a durable construction with a 1/4 stud hole for secure attachment. The orange color code adds efficiency to your installation process. With a straight tongue design and tin-plated copper material, this lug ensures reliable conductivity. Measuring at 2.28 inches in overall length and 1.14 inches in barrel length, it offers precise dimensions for various applications. Rest assured of its quality as it is RoHS compliant. Upgrade your connectivity solutions with this essential component.

